Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFX240N25X3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29AK0445
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.850 |
| 5+ | $37.410 |
| 10+ | $33.970 |
| 25+ | $30.530 |
| 50+ | $27.080 |
| 100+ | $26.900 |
| 250+ | $26.710 |
Price for:Each
Minimum: 1
Multiple: 1
$40.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFX240N25X3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29AK0445
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id240A
Drain Source On State Resistance5000µohm
Transistor Case StylePLUS247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation1.25kW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
240A
Transistor Case Style
PLUS247
Rds(on) Test Voltage
10V
Power Dissipation
1.25kW
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
250V
Drain Source On State Resistance
5000µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
