Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXGK400N30A3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AH1125
Product RangeGenX3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $33.010 |
| 600+ | $32.350 |
| 900+ | $31.680 |
| 1500+ | $31.030 |
| 3000+ | $30.370 |
| 7500+ | $29.930 |
Price for:Each
Minimum: 300
Multiple: 300
$9,903.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXGK400N30A3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AH1125
Product RangeGenX3 Series
Technical Datasheet
DC Collector Current400A
Continuous Collector Current400A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation1kW
Power Dissipation Pd1kW
Collector Emitter Voltage V(br)ceo300V
Collector Emitter Voltage Max300V
Transistor Case StyleTO-264
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeGenX3 Series
SVHCTo Be Advised
Technical Specifications
DC Collector Current
400A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
1kW
Collector Emitter Voltage V(br)ceo
300V
Transistor Case Style
TO-264
Operating Temperature Max
150°C
Product Range
GenX3 Series
Continuous Collector Current
400A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation Pd
1kW
Collector Emitter Voltage Max
300V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
