Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXGR72N60B3H1Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.03AH1174
Product RangeGenX3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.890 |
| 5+ | $27.240 |
| 10+ | $24.590 |
| 25+ | $21.940 |
| 50+ | $19.290 |
| 100+ | $18.300 |
| 250+ | $17.300 |
Price for:Each
Minimum: 1
Multiple: 1
$29.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXGR72N60B3H1Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.03AH1174
Product RangeGenX3 Series
Technical Datasheet
DC Collector Current80A
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.75V
Collector Emitter Saturation Voltage Vce(on)1.75V
Power Dissipation200W
Power Dissipation Pd200W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleISOPLUS-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeGenX3 Series
SVHCTo Be Advised
Technical Specifications
DC Collector Current
80A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation
200W
Collector Emitter Voltage Max
600V
Transistor Case Style
ISOPLUS-247
Operating Temperature Max
150°C
Product Range
GenX3 Series
Continuous Collector Current
80A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation Pd
200W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
