Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXGT6N170Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.29AK0450
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.730 |
| 10+ | $17.250 |
| 25+ | $14.760 |
| 50+ | $12.270 |
| 100+ | $11.460 |
| 250+ | $10.640 |
| 500+ | $10.430 |
Price for:Each
Minimum: 1
Multiple: 1
$19.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXGT6N170Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.29AK0450
Technical Datasheet
Continuous Collector Current12A
Collector Emitter Saturation Voltage3V
Power Dissipation75W
Collector Emitter Voltage Max1.7kV
Transistor Case StyleTO-268
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
High voltage IGBT suitable for use in capacitor discharge & pulse circuits, Uninterruptible Power Supplies (UPS), motor drives, DC servo & robot drives, DC choppers, switched-mode & resonant-mode power supplies applications.
- International standard packages
- High voltage package
- High power density
- Low gate drive requirement
Technical Specifications
Continuous Collector Current
12A
Power Dissipation
75W
Transistor Case Style
TO-268
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Collector Emitter Saturation Voltage
3V
Collector Emitter Voltage Max
1.7kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
