Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXSA65N120L2-7TRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel10AN0362RL
Cut Tape10AN0362
Your Part Number
800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.640 | $14.64 |
| Total Price | $14.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.640 |
| 50+ | $9.300 |
| 100+ | $9.060 |
| 250+ | $8.880 |
| 500+ | $8.700 |
| 1000+ | $8.520 |
| 2500+ | $8.340 |
| 5000+ | $8.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXSA65N120L2-7TRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel10AN0362RL
Cut Tape10AN0362
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id65A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.053ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.5V
Power Dissipation417W
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
65A
Drain Source On State Resistance
0.053ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
175°C
SVHC
To Be Advised
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
18V
Power Dissipation
417W
Product Range
-
Technical Docs (1)
Alternatives for IXSA65N120L2-7TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
