Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXSG110N65L2KCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel10AN0363RL
Cut Tape10AN0363
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.360 | $16.36 |
| Total Price | $16.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.360 |
| 50+ | $10.490 |
| 100+ | $10.400 |
| 250+ | $10.190 |
| 500+ | $9.990 |
| 1000+ | $9.770 |
| 2500+ | $9.570 |
| 5000+ | $9.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXSG110N65L2KCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel10AN0363RL
Cut Tape10AN0363
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id111A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.033ohm
Transistor Case StyleTOLL
No. of Pins8Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.5V
Power Dissipation600W
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
111A
Drain Source On State Resistance
0.033ohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
175°C
SVHC
To Be Advised
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TOLL
Rds(on) Test Voltage
18V
Power Dissipation
600W
Product Range
-
Technical Docs (1)
Alternatives for IXSG110N65L2K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
