Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA62N15PCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.03AH1408
Product RangePolarHT Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.950 |
| 10+ | $5.860 |
| 25+ | $4.760 |
| 50+ | $3.670 |
| 100+ | $3.350 |
| 500+ | $2.910 |
| 1000+ | $2.790 |
| 2500+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$6.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA62N15PCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.03AH1408
Product RangePolarHT Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id62A
Drain Source On State Resistance33mohm
On Resistance Rds(on)0.033ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.5V
Power Dissipation350W
Power Dissipation Pd350W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product RangePolarHT Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
33mohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
350W
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
62A
On Resistance Rds(on)
0.033ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5.5V
Power Dissipation Pd
350W
Operating Temperature Max
175°C
Product Range
PolarHT Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
