Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH1N250Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AK0467
Your Part Number
197 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.450 |
| 5+ | $62.300 |
| 10+ | $58.140 |
| 25+ | $53.990 |
| 50+ | $49.830 |
| 100+ | $48.710 |
Price for:Each
Minimum: 1
Multiple: 1
$66.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH1N250Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AK0467
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds2.5kV
Continuous Drain Current Id1.5A
Drain Source On State Resistance40ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation250W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.5A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
250W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
2.5kV
Drain Source On State Resistance
40ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
