Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH6N50D2Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.29AK0475
Your Part Number
316 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.060 |
| 10+ | $13.360 |
| 25+ | $11.570 |
| 50+ | $10.740 |
| 100+ | $9.460 |
| 250+ | $9.010 |
| 500+ | $8.380 |
Price for:Each
Minimum: 1
Multiple: 1
$14.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH6N50D2Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.29AK0475
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id6A
On Resistance Rds(on)0.55ohm
Drain Source On State Resistance0.55ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage0V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd300W
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.55ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
0V
Power Dissipation Pd
300W
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
6A
Drain Source On State Resistance
0.55ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
300W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Alternatives for IXTH6N50D2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
