Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTK120P20TCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.29AK0481
Your Part Number
155 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.100 |
| 5+ | $34.660 |
| 10+ | $31.220 |
| 25+ | $27.780 |
| 50+ | $26.900 |
| 100+ | $26.380 |
| 250+ | $25.920 |
Price for:Each
Minimum: 1
Multiple: 1
$38.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTK120P20TCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.29AK0481
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id120A
Drain Source On State Resistance0.03ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation1.04kW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
120A
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation
1.04kW
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.03ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
