Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTN170P10PCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.03AH1588
Product RangePolarP Series
Your Part Number
620 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $45.460 |
| 5+ | $39.720 |
| 10+ | $33.970 |
| 25+ | $31.520 |
| 50+ | $29.080 |
| 100+ | $28.910 |
| 250+ | $28.320 |
Price for:Each
Minimum: 1
Multiple: 1
$45.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN170P10PCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.03AH1588
Product RangePolarP Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Continuous Drain Current Id170A
Drain Source Voltage Vds100V
Drain Source On State Resistance0.014ohm
On Resistance Rds(on)0.014ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation890W
Operating Temperature Max150°C
Power Dissipation Pd890W
Product RangePolarP Series
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
170A
Drain Source On State Resistance
0.014ohm
Rds(on) Test Voltage
10V
Power Dissipation
890W
Power Dissipation Pd
890W
SVHC
To Be Advised
Transistor Polarity
P Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.014ohm
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
150°C
Product Range
PolarP Series
Technical Docs (2)
Alternatives for IXTN170P10P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
