Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN40P50P
Newark Part No.03AH1596
Product RangePolarP Series
Technical Datasheet
96 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.270 |
| 5+ | $34.210 |
| 10+ | $29.140 |
| 25+ | $27.560 |
| 100+ | $25.980 |
Price for:Each
Minimum: 1
Multiple: 1
$39.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN40P50P
Newark Part No.03AH1596
Product RangePolarP Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Continuous Drain Current Id40A
Drain Source Voltage Vds500V
Drain Source On State Resistance0.23ohm
On Resistance Rds(on)0.23ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation890W
Power Dissipation Pd890W
Operating Temperature Max150°C
Product RangePolarP Series
SVHCTo Be Advised
Product Overview
P-channel enhancement mode avalanche rated PolarP™ power MOSFET suitable for use in high-side switches, push pull amplifiers, DC choppers, automatic test equipment, current regulators applications.
- miniBLOC with aluminium nitride isolation
- Rugged PolarP™ process
- Low package inductance
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
40A
Drain Source On State Resistance
0.23ohm
Rds(on) Test Voltage
10V
Power Dissipation
890W
Operating Temperature Max
150°C
SVHC
To Be Advised
Transistor Polarity
P Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.23ohm
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
890W
Product Range
PolarP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability