Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTT220N20X4HVCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.62AJ4096
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $21.660 |
| 10+ | $19.100 |
| 25+ | $16.550 |
| 50+ | $13.990 |
| 100+ | $13.720 |
| 250+ | $13.430 |
| 500+ | $13.150 |
Price for:Each
Minimum: 1
Multiple: 1
$21.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTT220N20X4HVCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.62AJ4096
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id220A
On Resistance Rds(on)0.0041ohm
Drain Source On State Resistance4100µohm
Transistor Case StyleTO-268HV
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation800W
Power Dissipation Pd800W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.0041ohm
Transistor Case Style
TO-268HV
Rds(on) Test Voltage
10V
Power Dissipation
800W
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
220A
Drain Source On State Resistance
4100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
800W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
