Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXXH50N60C3D1Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 03AH1964 |
| Product Range | XPT GenX3 Series |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.770 |
| 10+ | $12.180 |
| 25+ | $10.590 |
| 50+ | $9.000 |
| 100+ | $8.480 |
| 250+ | $7.960 |
| 500+ | $7.800 |
Price for:Each
Minimum: 1
Multiple: 1
$13.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXXH50N60C3D1Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 03AH1964 |
| Product Range | XPT GenX3 Series |
| Technical Datasheet | |
| Continuous Collector Current | 100A |
| DC Collector Current | 100A |
| Collector Emitter Saturation Voltage | 1.95V |
| Collector Emitter Saturation Voltage Vce(on) | 1.95V |
| Power Dissipation Pd | 600W |
| Power Dissipation | 600W |
| Collector Emitter Voltage V(br)ceo | 600V |
| Collector Emitter Voltage Max | 600V |
| Transistor Case Style | TO-247AD |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Transistor Mounting | Through Hole |
| Product Range | XPT GenX3 Series |
| SVHC | To Be Advised |
Technical Specifications
| Continuous Collector Current | 100A |
|---|---|
| Collector Emitter Saturation Voltage | 1.95V |
| Power Dissipation Pd | 600W |
| Collector Emitter Voltage V(br)ceo | 600V |
| Transistor Case Style | TO-247AD |
| Operating Temperature Max | 175°C |
| Product Range | XPT GenX3 Series |
| DC Collector Current | 100A |
|---|---|
| Collector Emitter Saturation Voltage Vce(on) | 1.95V |
| Power Dissipation | 600W |
| Collector Emitter Voltage Max | 600V |
| No. of Pins | 3Pins |
| Transistor Mounting | Through Hole |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
