Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYH100N65C3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.03AH2023
Product RangeXPT GenX3 Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.750 |
| 10+ | $13.750 |
| 25+ | $11.760 |
| 50+ | $9.750 |
| 100+ | $9.090 |
| 250+ | $8.440 |
| 500+ | $8.270 |
Price for:Each
Minimum: 1
Multiple: 1
$15.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYH100N65C3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.03AH2023
Product RangeXPT GenX3 Series
Technical Datasheet
Continuous Collector Current200A
DC Collector Current200A
Collector Emitter Saturation Voltage Vce(on)1.8V
Collector Emitter Saturation Voltage1.8V
Power Dissipation Pd830W
Power Dissipation830W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX3 Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation Pd
830W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
XPT GenX3 Series
DC Collector Current
200A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation
830W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
