Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYH40N90C3D1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.29AK0505
Your Part Number
844 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.640 |
| 10+ | $12.720 |
| 25+ | $10.790 |
| 50+ | $8.870 |
| 100+ | $8.250 |
| 250+ | $7.610 |
| 500+ | $7.460 |
Price for:Each
Minimum: 1
Multiple: 1
$14.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYH40N90C3D1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.29AK0505
Technical Datasheet
DC Collector Current90A
Continuous Collector Current90A
Collector Emitter Saturation Voltage2.2V
Collector Emitter Saturation Voltage Vce(on)2.2V
Power Dissipation Pd500W
Power Dissipation500W
Collector Emitter Voltage Max900V
Collector Emitter Voltage V(br)ceo900V
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
High-speed IGBT for 20-50KHz switching suitable for use in high frequency power inverters, UPS, motor drives, SMPS , PFC circuits, battery chargers, welding machines, lamp ballasts applications.
- Optimized for low switching losses
- Square RBSOA
- Positive thermal coefficient of Vce(sat)
- Anti-parallel ultra-fast diode
- High current handling capability
- High power density
- Low gate drive requirement
Technical Specifications
DC Collector Current
90A
Collector Emitter Saturation Voltage
2.2V
Power Dissipation Pd
500W
Collector Emitter Voltage Max
900V
Transistor Case Style
TO-247AD
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Continuous Collector Current
90A
Collector Emitter Saturation Voltage Vce(on)
2.2V
Power Dissipation
500W
Collector Emitter Voltage V(br)ceo
900V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
