Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYK140N120A4Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.29AK0506
Your Part Number
261 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.240 |
| 5+ | $49.450 |
| 10+ | $44.670 |
| 25+ | $39.880 |
| 50+ | $39.120 |
| 100+ | $38.670 |
Price for:Each
Minimum: 1
Multiple: 1
$54.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYK140N120A4Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.29AK0506
Technical Datasheet
Continuous Collector Current480A
Collector Emitter Saturation Voltage1.34V
Power Dissipation1.5kW
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-264
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
Ultra low-Vsat IGBT for up to 5KHz switching suitable for use in power inverters, UPS, motor drives, SMPS, PFC circuits, battery chargers, welding machines, lamp ballasts, in-rush current protection circuits applications.
- Optimized for low conduction losses
- Positive thermal coefficient of Vce(sat)
- High power density
- Low gate drive requirement
Technical Specifications
Continuous Collector Current
480A
Power Dissipation
1.5kW
Transistor Case Style
TO-264
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
Collector Emitter Saturation Voltage
1.34V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
