Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoK1500E70Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11J9127
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.732 |
| 4000+ | $0.731 |
| 6000+ | $0.729 |
| 10000+ | $0.714 |
| 20000+ | $0.699 |
| 50000+ | $0.685 |
| 100000+ | $0.670 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,464.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoK1500E70Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11J9127
Technical Datasheet
Breakover Voltage Min140V
Breakover Voltage Max170V
Breakover Current Max10µA
Peak Forward Current-
Diac / Sidac Case StyleTO-92
No. of Pins2Pins
TypeSIDAC
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Breakover Voltage Min
140V
Breakover Current Max
10µA
Diac / Sidac Case Style
TO-92
Type
SIDAC
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Breakover Voltage Max
170V
Peak Forward Current
-
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
