
Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.390 |
| 5+ | $33.510 |
| 10+ | $30.910 |
| 25+ | $27.260 |
| 100+ | $23.590 |
| 500+ | $19.460 |
| 1000+ | $19.070 |
Product Information
Product Overview
KLDR010.TXP is a KLDR series class CC fuse. It is designed to protect control transformers, solenoids, and similar inductive components with high-magnetizing currents during the first half-cycle. This small-sized fuse provides excellent protection of motor branch circuits containing IEC or NEMA-rated motor controllers or contactors. The fuse closely match most control power transformer characteristics, which permits them to be sized in accordance with the latest revisions of UL 508 (Industrial Control) and UL 845 (Motor Control Centers). Application includes transformer and solenoid protection. Features rejection capability, prevents use of fuses with lower interrupting ratings or voltage when used with corresponding fuse holders.
- 10ampere rating
- Current-limiting, reduces damage caused by heating and magnetic effects of short-circuit currents
- Short-circuit protection, improves safety with faster response times to fault currents
- Time-delay, allows for a temporary current surge for a short period of time without blowing
- 600VAC, 300VDC voltage rating, melamine body material, nickel-plated bronze caps material
- UL 248-4, Class CC applicable standards
Technical Specifications
POWR-GARD KLDR Series
600V
10.3mm x 38.1mm
Time Delay
10A
300V
0.41" x 1.5"
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
