Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoKLKR010.TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02B8079
Product RangePOWR-GARD KLKR Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.280 |
| 5+ | $26.650 |
| 10+ | $23.120 |
| 25+ | $21.110 |
| 100+ | $19.080 |
| 500+ | $15.750 |
| 1000+ | $15.440 |
Price for:Each
Minimum: 1
Multiple: 1
$32.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoKLKR010.TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02B8079
Product RangePOWR-GARD KLKR Series
Technical Datasheet
Product RangePOWR-GARD KLKR Series
Fuse Current10A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Product Overview
The KLKR series Fast Acting Fuse provides protection to equipment containing surge sensitive components. It can be used for non-inductive loads not requiring time-delay.
- UL recognised
- CSA certified
Applications
Safety
Technical Specifications
Product Range
POWR-GARD KLKR Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
10A
Voltage Rating VDC
300V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for KLKR010.T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
