Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoL0107NERPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08N1955
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.336 |
| 4000+ | $0.330 |
| 6000+ | $0.322 |
| 10000+ | $0.316 |
| 20000+ | $0.309 |
| 50000+ | $0.302 |
| 100000+ | $0.296 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$672.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL0107NERPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08N1955
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current1A
Triac Case StyleTO-92
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current10A
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-92
Peak Non Repetitive Surge Current
10A
No. of Pins
3Pins
SVHC
To Be Advised
On State RMS Current
1A
Gate Trigger Voltage Max
1.3V
Holding Current Max
10mA
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
