Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoL601E3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.60K6201
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.110 |
| 4000+ | $1.090 |
| 6000+ | $1.070 |
| 10000+ | $1.050 |
| 20000+ | $1.020 |
| 50000+ | $1.000 |
| 100000+ | $0.980 |
| 200000+ | $0.958 |
Price for:Each
Minimum: 2000
Multiple: 2000
$2,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL601E3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.60K6201
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current1A
Triac Case StyleTO-92
Gate Trigger Current Max (QI), Igt3mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current16.7A
Holding Current Max5mA
Peak Gate Power200mW
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The L601E3 is a Sensitive Triac acts as a bidirectional AC switch and is gate controlled for either polarity of main terminal voltage. It is used primarily for AC switching and phase control applications. This Triac features a glass-passivated junction; this glassing process prevents migration of contaminants and ensures long term device reliability with parameter stability. The epoxy TO-92 configurations feature Teccor's electrically-isolated construction where the case or mounting tab is internally isolated from the semiconductor chip and lead attachments.
- Electrically-isolated package
- Four-quadrant gating guaranteed
Applications
Industrial, Lighting, Motor Drive & Control
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-92
Gate Trigger Voltage Max
1.3V
Holding Current Max
5mA
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
To Be Advised
On State RMS Current
1A
Gate Trigger Current Max (QI), Igt
3mA
Peak Non Repetitive Surge Current
16.7A
Peak Gate Power
200mW
Operating Temperature Max
110°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Alternatives for L601E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
