Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLLC54AACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34AC3855
Product RangeLLC5 Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $125.410 |
| 5+ | $122.900 |
| 10+ | $120.390 |
| 25+ | $117.880 |
| 50+ | $115.380 |
| 100+ | $112.870 |
| 10000+ | $110.360 |
Price for:Each
Minimum: 1
Multiple: 1
$125.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLLC54AACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34AC3855
Product RangeLLC5 Series
Technical Datasheet
Supply Voltage120VAC
Response Time1s
Power Consumption-
Product RangeLLC5 Series
SVHCTo Be Advised
Product Overview
LLC54AA is anLLC5 series protection relay for drain (pump-down) operation with adjustable sense resistance. It provides dual-probe conductive liquid level control in a convenient octal plug-in package. Less than 1mA of current is used to sense the presence of conductive liquid between the probes and the common. When the liquid level rises and touches the high-level probe, the output relay and LED energize and remain energized until the liquid level falls below the low-level probe. The output relay and LED de-energize and remain de-energized until the liquid rises and touches the high-level probe.
- Unique probe protection logic-probes are protected from scale buildup
- LED status indicator-visual indication of relay engagement in pump-up or pump-down activity
- Isolated 5A SPDT contacts-allows control of loads for AC voltage
- 120V AC line voltage
- Response time: debounce time delay <1s
- Isolation voltage: ≥ 1500V RMS between input, output, and probe
- Plug-in socket mounting
- Octal 8-pin plug-intermination
- Dimension: 2.39" H x 1.78" W x 3.01" D
- Operating temperature range from -20 to 60ºC
Technical Specifications
Supply Voltage
120VAC
Power Consumption
-
SVHC
To Be Advised
Response Time
1s
Product Range
LLC5 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
