Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE LPWI201208S1R0T Thin Film Inductor, 1 µH, 0.065 ohm, 3 A, 0805 [2012 Metric], LPWI Series](https://mexico.newark.com/productimages/standard/en_US/03AH2322-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI201208S1R0TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel16AH0857RL
Cut Tape16AH0857
Product RangeLPWI Series
Your Part Number
1,159 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.579 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.579 |
| 25+ | $0.490 |
| 100+ | $0.414 |
| 250+ | $0.400 |
| 500+ | $0.387 |
| 1000+ | $0.374 |
| 2500+ | $0.366 |
| 5000+ | $0.359 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPWI201208S1R0TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel16AH0857RL
Cut Tape16AH0857
Product RangeLPWI Series
Technical Datasheet
Inductance1µH
Product RangeLPWI Series
DC Resistance Max0.065ohm
Self Resonant Frequency-
DC Current Rating3A
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal Composition
Product Length2mm
Product Width1.2mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
DC Resistance Max
0.065ohm
DC Current Rating
3A
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.8mm
Product Range
LPWI Series
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Width
1.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
