Print Page
Image is for illustrative purposes only. Please refer to product description.

2,716 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $29.400 |
| 10+ | $19.240 |
| 25+ | $17.320 |
| 50+ | $15.400 |
| 100+ | $13.500 |
| 250+ | $12.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$29.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLS0504EVT233Copy
Newark Part No.75AK9972
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min2.7V
Supply Voltage Max6V
IC Case / PackageSOT-23
No. of Pins3Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
6V
No. of Pins
3Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Supply Voltage Min
2.7V
IC Case / Package
SOT-23
Power Switch
MOSFET
IC Function
Electronic Fuse
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
