Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLS0505EVD22Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75AK9973RL
Cut Tape75AK9973
Your Part Number
2,122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.760 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 50+ | $1.130 |
| 100+ | $0.769 |
| 250+ | $0.692 |
| 500+ | $0.615 |
| 1000+ | $0.566 |
| 2500+ | $0.554 |
| 5000+ | $0.544 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLS0505EVD22Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75AK9973RL
Cut Tape75AK9973
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min2.7V
Supply Voltage Max6V
IC Case / PackageDFN-EP
No. of Pins8Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
6V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Supply Voltage Min
2.7V
IC Case / Package
DFN-EP
Power Switch
MOSFET
IC Function
Electronic Fuse
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
