Print Page
Image is for illustrative purposes only. Please refer to product description.

2,742 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $60.600 |
| 10+ | $41.200 |
| 25+ | $37.600 |
| 50+ | $33.800 |
| 100+ | $30.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$60.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLS1205EFD33Copy
Newark Part No.75AK9974
Technical Datasheet
No. of Channels3Channels
Supply Voltage Min2.7V
Supply Voltage Max18V
IC Case / PackageDFN-EP
No. of Pins10Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
3Channels
Supply Voltage Max
18V
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Supply Voltage Min
2.7V
IC Case / Package
DFN-EP
Power Switch
MOSFET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
