Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLSP05G277SCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.34AC4048
Product RangeLSP05G Module Series
Your Part Number
144 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.790 |
| 5+ | $13.770 |
| 10+ | $12.740 |
| 25+ | $11.710 |
| 100+ | $11.240 |
| 500+ | $10.230 |
| 1000+ | $10.020 |
Price for:Each
Minimum: 1
Multiple: 1
$14.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSP05G277SCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.34AC4048
Product RangeLSP05G Module Series
Technical Datasheet
No. of Poles1 Pole
Peak Surge Current-
Continuing Operating Voltage Max277VAC
Suppressor MountingPanel / Chassis
Product RangeLSP05G Module Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
1 Pole
Continuing Operating Voltage Max
277VAC
Product Range
LSP05G Module Series
Peak Surge Current
-
Suppressor Mounting
Panel / Chassis
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
