Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLSP10120SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38AC1365
Product RangeLSP10 Series
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.320 |
| 5+ | $28.700 |
| 10+ | $27.070 |
| 25+ | $25.440 |
| 100+ | $24.940 |
| 500+ | $24.420 |
| 1000+ | $23.920 |
Price for:Each
Minimum: 1
Multiple: 1
$30.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSP10120SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38AC1365
Product RangeLSP10 Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles2 Pole
SPD TypeType 2
Peak Surge Current20kA
Continuing Operating Voltage Max150VAC
Suppressor MountingPanel
Product RangeLSP10 Series
Supply Voltage-
Plug Type-
External Width-
External Height-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2
Continuing Operating Voltage Max
150VAC
Product Range
LSP10 Series
Plug Type
-
External Height
-
No. of Poles
2 Pole
Peak Surge Current
20kA
Suppressor Mounting
Panel
Supply Voltage
-
External Width
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
