Print Page
LSP10277P
Surge Protector, LSP10 Series, Mains Surge Protector, 1 Pole, Type 2, 20 kA, 320 VAC, Panel
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLSP10277PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83X6921
Product RangeLSP10 Series
Your Part Number
73 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.610 |
| 5+ | $20.790 |
| 10+ | $17.660 |
| 25+ | $16.530 |
| 100+ | $16.200 |
| 500+ | $15.870 |
| 1000+ | $15.530 |
Price for:Each
Minimum: 1
Multiple: 1
$22.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSP10277PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83X6921
Product RangeLSP10 Series
Technical Datasheet
Voltage Rating VAC277V
Suppressor TypeMains Surge Protector
Voltage Rating VDC-
No. of Poles1 Pole
SPD TypeType 2
Product RangeLSP10 Series
Peak Surge Current20kA
Clamping Voltage Vc Max-
Varistor Case StyleModule
Continuing Operating Voltage Max320VAC
Suppressor MountingPanel
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS20kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
277V
Voltage Rating VDC
-
SPD Type
Type 2
Peak Surge Current
20kA
Varistor Case Style
Module
Suppressor Mounting
Panel
Peak Surge Current @ 8/20µS
20kA
Operating Temperature Max
85°C
Plug Type
-
Suppressor Type
Mains Surge Protector
No. of Poles
1 Pole
Product Range
LSP10 Series
Clamping Voltage Vc Max
-
Continuing Operating Voltage Max
320VAC
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
