Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLSP10GIHP277SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.34AC4051
Product RangeLSP10 Series
Your Part Number
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.140 |
| 5+ | $27.440 |
| 10+ | $25.750 |
| 25+ | $24.050 |
| 100+ | $22.900 |
| 500+ | $22.210 |
| 1000+ | $21.980 |
Price for:Each
Minimum: 1
Multiple: 1
$29.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSP10GIHP277SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.34AC4051
Product RangeLSP10 Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles1 Pole
No. of Outlets1Outlets
SPD TypeType 2 & 3
Peak Surge Current20kA
Continuing Operating Voltage Max277VAC
Voltage Rating277V
Suppressor MountingPanel
Product RangeLSP10 Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Mains Surge Protector
No. of Outlets
1Outlets
Peak Surge Current
20kA
Voltage Rating
277V
Product Range
LSP10 Series
SVHC
To Be Advised
No. of Poles
1 Pole
SPD Type
Type 2 & 3
Continuing Operating Voltage Max
277VAC
Suppressor Mounting
Panel
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
