Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | LSRX-CCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34AC4095 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $98.050 |
| 5+ | $96.100 |
| 10+ | $94.130 |
| 25+ | $92.170 |
| 50+ | $90.210 |
| 100+ | $88.250 |
Price for:Each
Minimum: 1
Multiple: 1
$98.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | LSRX-CCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34AC4095 |
| Technical Datasheet | |
| Product Range | - |
| Contact Configuration | SPST-NO |
| Contact Current | 5A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 240V |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Supply Voltage Max | - |
| Current Monitoring Range Min | 5A |
| Current Monitoring Range Max | 200A |
| Power Consumption | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Current | 5A |
| Contact Voltage VAC | 240V |
| Contact Voltage VDC | - |
| Current Monitoring Range Min | 5A |
| Power Consumption | - |
| Contact Configuration | SPST-NO |
|---|---|
| Relay Mounting | Panel Mount |
| Relay Terminals | Screw |
| Supply Voltage Max | - |
| Current Monitoring Range Max | 200A |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
