Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMAC08MT1GCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.64R8500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.577 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$577.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMAC08MT1GCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.64R8500
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current800mA
Triac Case StyleSOT-223
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current8A
Holding Current Max5mA
Peak Gate Power5W
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage1.9V
Thyristor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SOT-223
Gate Trigger Voltage Max
2V
Holding Current Max
5mA
No. of Pins
3Pins
Peak On State Voltage
1.9V
Product Range
-
SVHC
To Be Advised
On State RMS Current
800mA
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
8A
Peak Gate Power
5W
Operating Temperature Max
110°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
