Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMAC12SNGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AC3707
Your Part Number
177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $1.860 |
| 100+ | $1.400 |
| 500+ | $1.310 |
| 1000+ | $1.270 |
| 2500+ | $1.220 |
| 5000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMAC12SNGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AC3707
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current12A
Triac Case StyleTO-220
Gate Trigger Voltage Max1.5V
Gate Trigger Current Max (QI), Igt5mA
Peak Non Repetitive Surge Current90A
Holding Current Max10mA
Peak Gate Power16W
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage1.85V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The MAC12SNG is a sensitive gate silicon bidirectional TRIAC designed for full wave control of AC loads.
- Sensitive gate allows triggering by microcontrollers and other logic circuits
- Blocking voltage to 800V
- ON-state current rating of 12A RMS at 70°C
- 90A High surge current capability
- Glass passivated junctions for reliability and uniformity
- Maximum values of Igt, Vgt and Ih specified for ease of design
- 8A/ms Minimum at 110°C high commutating di/dt
- 15V/sec Minimum at 110°C immunity to dV/dt
- Operational in three quadrants
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220
Gate Trigger Current Max (QI), Igt
5mA
Holding Current Max
10mA
No. of Pins
3Pins
Peak On State Voltage
1.85V
Product Range
-
SVHC
To Be Advised
On State RMS Current
12A
Gate Trigger Voltage Max
1.5V
Peak Non Repetitive Surge Current
90A
Peak Gate Power
16W
Operating Temperature Max
110°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Alternatives for MAC12SNG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
