Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMAHC0001ZXJCopy
Newark Part No.90T5910
Product RangeMAXI MAH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 100+ | $30.990 |
| 500+ | $25.040 |
Price for:Each
Minimum: 200
Multiple: 200
$6,198.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMAHC0001ZXJCopy
Newark Part No.90T5910
Product RangeMAXI MAH Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current60A
Fuse Size HeldMAXI
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMAXI MAH Series
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCTo Be Advised
Product Overview
The MAHC0001ZXJ is a 20A/32V In-line Fuse Holder with 6AWG black wire and wire leaded terminals. This fuse holder for used with MAXI® style blade fuse and FKS fuse. Mounting hole permits easy bulkhead installation.
- Supplied with two 5" leads
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MAXI
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
60A
Holder Terminals
Wire Leaded
Product Range
MAXI MAH Series
Voltage Rating VDC
32V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
