Print Page
Image is for illustrative purposes only. Please refer to product description.

130 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.300 |
| 5+ | $28.450 |
| 10+ | $25.580 |
| 25+ | $23.480 |
| 100+ | $22.630 |
| 500+ | $22.310 |
Price for:Each
Minimum: 1
Multiple: 1
$31.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCC21-14IO8BCopy
Newark Part No.29AK0759
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.4kV
Gate Trigger Current Max65mA
Average Forward Current21A
On State RMS Current33A
Gate Trigger Voltage Max1V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.4kV
Repetitive Peak Reverse Voltage1.4kV
Thyristor Case StyleTO-240AA
No. of Pins5Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
65mA
On State RMS Current
33A
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.4kV
No. of Pins
5Pins
Product Range
-
Peak Repetitive Off State Voltage
1.4kV
Average Forward Current
21A
Gate Trigger Voltage Max
1V
Repetitive Peak Reverse Voltage
1.4kV
Thyristor Case Style
TO-240AA
Thyristor Mounting
Panel
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
