Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMCC26-14IO1BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03AH5295
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.970 |
| 5+ | $31.820 |
| 10+ | $28.670 |
| 25+ | $25.530 |
| 100+ | $24.370 |
| 500+ | $24.030 |
Price for:Each
Minimum: 1
Multiple: 1
$34.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCC26-14IO1BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03AH5295
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.4kV
Gate Trigger Current Max100mA
Average On State Current27A
Average Forward Current27A
On State RMS Current42A
Peak Non Repetitive Surge Current520A
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Holding Current Max200mA
Repetitive Peak Reverse Voltage1.4kV
Repetitive Peak Reverse Voltage1.4kV
Thyristor Case StyleTO-240AA
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
100mA
Average Forward Current
27A
Peak Non Repetitive Surge Current
520A
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.4kV
Thyristor Case Style
TO-240AA
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.4kV
Average On State Current
27A
On State RMS Current
42A
Gate Trigger Voltage Max
1.5V
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.4kV
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
