Print Page
Image is for illustrative purposes only. Please refer to product description.

32 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $38.570 | $20.450 |
| 5+ | $35.140 | $20.450 |
| 10+ | $31.730 | $20.450 |
| 25+ | $28.600 | $20.450 |
| 100+ | $27.560 | $20.450 |
| 500+ | $27.160 | $20.450 |
Price for:Each
Minimum: 1
Multiple: 1
$20.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCC44-18IO8BCopy
Newark Part No.03AH5316
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max100mA
Average On State Current49A
Average Forward Current49A
On State RMS Current77A
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current1.15kA
Operating Temperature Max125°C
Holding Current Max200mA
Repetitive Peak Reverse Voltage1.8kV
Repetitive Peak Reverse Voltage1.8kV
Thyristor Case StyleTO-240AA
No. of Pins5Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
100mA
Average Forward Current
49A
Gate Trigger Voltage Max
1.5V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.8kV
Thyristor Case Style
TO-240AA
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.8kV
Average On State Current
49A
On State RMS Current
77A
Peak Non Repetitive Surge Current
1.15kA
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.8kV
No. of Pins
5Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
