Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMCMA65P1800TACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK3551
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.730 |
| 5+ | $37.200 |
| 10+ | $33.670 |
| 25+ | $30.140 |
| 50+ | $26.610 |
| 100+ | $26.240 |
| 250+ | $25.860 |
Price for:Each
Minimum: 1
Multiple: 1
$40.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCMA65P1800TACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK3551
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max95mA
Average On State Current65A
Average Forward Current65A
On State RMS Current105A
Gate Trigger Voltage Max1.5V
Operating Temperature Max140°C
Repetitive Peak Reverse Voltage1.8kV
Repetitive Peak Reverse Voltage1.8kV
Thyristor Case StyleTO-240AA
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Gate Trigger Current Max
95mA
Average Forward Current
65A
Gate Trigger Voltage Max
1.5V
Repetitive Peak Reverse Voltage
1.8kV
Thyristor Case Style
TO-240AA
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.8kV
Average On State Current
65A
On State RMS Current
105A
Operating Temperature Max
140°C
Repetitive Peak Reverse Voltage
1.8kV
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
