Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMCR12DSNT4GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel01AM0107
Re-Reel82Y6935RL
Cut Tape82Y6935
Your Part Number
1,555 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.640 | $18.20 |
| Total Price | $18.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.640 |
| 50+ | $2.540 |
| 100+ | $1.910 |
| 250+ | $1.770 |
| 500+ | $1.640 |
| 1000+ | $1.620 |
| 2500+ | $1.590 |
| 5000+ | $1.550 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.510 |
| 7500+ | $1.480 |
| 12500+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCR12DSNT4GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel01AM0107
Re-Reel82Y6935RL
Cut Tape82Y6935
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max200µA
Average On State Current7.6A
On State RMS Current12A
Thyristor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current100A
Holding Current Max6mA
Gate Trigger Voltage Max1V
Operating Temperature Max110°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
7.6A
Thyristor Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
100A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
200µA
On State RMS Current
12A
No. of Pins
3Pins
Holding Current Max
6mA
Operating Temperature Max
110°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
