Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | MCR310-10GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 02AC3722 |
| Product Range | MCR310 Series |
| Your Part Number | |
| Technical Datasheet |
209 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.220 |
| 100+ | $1.640 |
| 500+ | $1.310 |
| 1000+ | $1.250 |
| 2500+ | $1.230 |
| 5000+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | MCR310-10GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 02AC3722 |
| Product Range | MCR310 Series |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 800V |
| Gate Trigger Current Max | 200µA |
| Average On State Current | - |
| On State RMS Current | 10A |
| Thyristor Case Style | TO-220AB |
| No. of Pins | 3Pins |
| Peak Non Repetitive Surge Current | 100A |
| Holding Current Max | 6mA |
| Gate Trigger Voltage Max | 1.5V |
| Operating Temperature Max | 110°C |
| Thyristor Mounting | Through Hole |
| Product Range | MCR310 Series |
| MSL | - |
| SVHC | To Be Advised |
Product Overview
The MCR310-10G is a reverse blocking Silicon Controlled Rectifier (SCR) designed for consumer applications. It has small, rugged, thermowatt construction for low thermal resistance, high heat dissipation and durability.
- Centre gate geometry for uniform current density
- All diffused and glass-passivated junctions for parameter uniformity and stability
- Low trigger current, 200μA maximum for direct driving from integrated circuits
Technical Specifications
| Peak Repetitive Off State Voltage | 800V |
|---|---|
| Average On State Current | - |
| Thyristor Case Style | TO-220AB |
| Peak Non Repetitive Surge Current | 100A |
| Gate Trigger Voltage Max | 1.5V |
| Thyristor Mounting | Through Hole |
| MSL | - |
| Gate Trigger Current Max | 200µA |
|---|---|
| On State RMS Current | 10A |
| No. of Pins | 3Pins |
| Holding Current Max | 6mA |
| Operating Temperature Max | 110°C |
| Product Range | MCR310 Series |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
