Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMDD26-14N1BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AK0841
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.400 |
| 5+ | $31.310 |
| 10+ | $28.230 |
| 25+ | $25.150 |
| 50+ | $22.060 |
| 100+ | $20.720 |
| 250+ | $20.210 |
Price for:Each
Minimum: 1
Multiple: 1
$34.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDD26-14N1BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AK0841
Technical Datasheet
Repetitive Peak Reverse Voltage1.4kV
Average Forward Current36A
Forward Voltage Max1.38V
Diode Module ConfigurationDual Series
Diode Case StyleTO-240AA
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current650A
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.4kV
Forward Voltage Max
1.38V
Diode Case Style
TO-240AA
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
36A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
650A
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
