Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMDMA120U1600VACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.38AK6534
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.850 |
| 5+ | $46.500 |
| 10+ | $41.150 |
| 25+ | $35.810 |
| 50+ | $34.880 |
| 100+ | $33.950 |
Price for:Each
Minimum: 1
Multiple: 1
$51.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDMA120U1600VACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.38AK6534
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current-
Forward Voltage Max1.09V
Diode Module ConfigurationBridge
Diode Case StyleV1-A
No. of Pins7Pins
Operating Temperature Max150°C
Forward Surge Current850A
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.09V
Diode Case Style
V1-A
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
-
Diode Module Configuration
Bridge
No. of Pins
7Pins
Forward Surge Current
850A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
