Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | MDNA360UB2200PTEDCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 03AH2559 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $234.810 |
| 5+ | $230.120 |
| 10+ | $225.410 |
| 25+ | $220.720 |
Price for:Each
Minimum: 1
Multiple: 1
$234.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | MDNA360UB2200PTEDCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 03AH2559 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 2.2kV |
| Average Forward Current | 360A |
| Forward Voltage Max | 1.8V |
| Diode Module Configuration | Bridge |
| Diode Case Style | E2 |
| No. of Pins | 29Pins |
| Operating Temperature Max | 150°C |
| Forward Surge Current | 1.9kA |
| Diode Mounting | Panel |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Repetitive Peak Reverse Voltage | 2.2kV |
|---|---|
| Forward Voltage Max | 1.8V |
| Diode Case Style | E2 |
| Operating Temperature Max | 150°C |
| Diode Mounting | Panel |
| SVHC | To Be Advised |
| Average Forward Current | 360A |
|---|---|
| Diode Module Configuration | Bridge |
| No. of Pins | 29Pins |
| Forward Surge Current | 1.9kA |
| Product Range | - |
Technical Docs (3)
Alternatives for MDNA360UB2200PTED
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
