Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMDRR-DT 25-30 FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.88F2984
Product RangeMDRR-DT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.610 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDRR-DT 25-30 FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.88F2984
Product RangeMDRR-DT Series
Technical Datasheet
Product RangeMDRR-DT Series
Contact ConfigurationSPDT
Switch MountingThrough Hole
Contact Current Max1.5A
Switching Voltage Max175VDC
Switching Power Max5W
Contact Resistance Max0.1ohm
Operate AT Min25AT
Operate AT Max30AT
SVHCTo Be Advised
Product Overview
The MDRR-DT 25-30 F is a SPDT-CO Changeover Reed Switch with a 14.73mm long x 2.54mm diameter glass envelope. It is ideally suited for reed relays, limit sensing, telecom and office equipment applications. Hermetically sealed switch contacts are not affected by and have no effect on their external environment.
- 175VDC at 5W Capable of switching
- 1GΩ Minimum insulation resistance
- <lt/>100mΩ Contact resistance
- Can be used as changeover or normally closed contact
- Zero operating power required for contact closure
- Excellent for switching micro-controller logic level loads
Applications
Safety, Security, Sensing & Instrumentation, Automation & Process Control, Commercial, Industrial
Technical Specifications
Product Range
MDRR-DT Series
Switch Mounting
Through Hole
Switching Voltage Max
175VDC
Contact Resistance Max
0.1ohm
Operate AT Max
30AT
Contact Configuration
SPDT
Contact Current Max
1.5A
Switching Power Max
5W
Operate AT Min
25AT
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
