Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMINIASMDC010F-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel74X9921RL
Cut Tape74X9921
Product RangePolySwitch miniASMDC Series
Your Part Number
1,734 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.745 | $3.72 |
| Total Price | $3.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.745 |
| 25+ | $0.693 |
| 100+ | $0.548 |
| 250+ | $0.500 |
| 500+ | $0.468 |
| 1000+ | $0.437 |
| 2500+ | $0.428 |
| 5000+ | $0.419 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMINIASMDC010F-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel74X9921RL
Cut Tape74X9921
Product RangePolySwitch miniASMDC Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch miniASMDC Series
Voltage Rating60VDC
Holding Current100mA
Trip Current300mA
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
60VDC
Trip Current
300mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Product Range
PolySwitch miniASMDC Series
Holding Current
100mA
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
