Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC050F-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel04H6744
Re-Reel69K8007RL
Cut Tape69K8007
Product RangePolySwitch miniSMDC Series
Your Part Number
2,593 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.570 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.570 |
| 25+ | $0.438 |
| 100+ | $0.335 |
| 250+ | $0.302 |
| 500+ | $0.278 |
| 1000+ | $0.256 |
| 2500+ | $0.250 |
| 5000+ | $0.246 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.190 |
| 6000+ | $0.170 |
| 10000+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC050F-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel04H6744
Re-Reel69K8007RL
Cut Tape69K8007
Product RangePolySwitch miniSMDC Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch miniSMDC Series
Voltage Rating24VDC
Holding Current500mA
Trip Current1A
Time to Trip0.15s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MINISMDC050F-2 is a miniSMDC series PolySwitch® resettable PPTC. It provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
- Small 1812 footprint
- Fast time-to-trip
- Low resistance
- Recognized to UL 1434
- Conforms to IEC 60730-1, Clauses 12, 15, 16, 17, J15 and J17
Warnings
This device is intended for protection against overcurrent or overtemperature fault conditions and should not be used when repeated fault conditions or prolonged trip events are anticipated.
Notes
This device is intended for protection against overcurrent or overtemperature fault conditions and should not be used when repeated fault conditions or prolonged trip events are anticipated.
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch miniSMDC Series
Holding Current
500mA
Time to Trip
0.15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
24VDC
Trip Current
1A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for MINISMDC050F-2
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
