Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC150F/12-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69K8017RL
Cut Tape69K8017
Your Part Number
270 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.710 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.710 |
| 25+ | $0.545 |
| 100+ | $0.417 |
| 250+ | $0.375 |
| 500+ | $0.347 |
| 1000+ | $0.319 |
| 2500+ | $0.313 |
| 5000+ | $0.307 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC150F/12-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69K8017RL
Cut Tape69K8017
Technical Datasheet
Product Overview
The MINISMDC150F/12-2 is a 1.5A surface-mount PolySwitch Resettable Device compatible with high-volume electronics assembly. PolySwitch surface-mount devices are the preferred circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications. This miniSMDC series assists in meeting regulatory requirements.
- Smaller size saves board space
- Fast time-to-trip
- Low resistance
- Halogen-free
- Higher voltage ratings allow use in new applications
- Current rating from 0.05 to 3A
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Portable Devices, Multimedia
Alternatives for MINISMDC150F/12-2
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
