Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC260F/12-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel69K8022RL
Cut Tape69K8022
Product RangePolySwitch miniSMDC Series
Your Part Number
1,394 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.793 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 25+ | $0.607 |
| 100+ | $0.465 |
| 250+ | $0.418 |
| 500+ | $0.385 |
| 1000+ | $0.378 |
| 2500+ | $0.370 |
| 5000+ | $0.362 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC260F/12-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel69K8022RL
Cut Tape69K8022
Product RangePolySwitch miniSMDC Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch miniSMDC Series
Voltage Rating12VDC
Holding Current2.6A
Trip Current5A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The MINISMDC260F/12-2 is a 2.6A surface-mount PolySwitch Resettable Device compatible with high-volume electronics assembly. PolySwitch surface-mount devices are the preferred circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications. This miniSMDC series assists in meeting regulatory requirements.
- Small footprint
- Fast time-to-trip
- Low resistance
- Halogen-free
- Higher voltage ratings allow use in new applications
- Current rating from 0.05 to 3A
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Portable Devices, Multimedia
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch miniSMDC Series
Holding Current
2.6A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
12VDC
Trip Current
5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Alternatives for MINISMDC260F/12-2
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
