Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoNYC228STT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel33AC0760RL
Cut Tape33AC0760
Product RangeNYC222
Your Part Number
570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 50+ | $0.659 |
| 100+ | $0.431 |
| 250+ | $0.381 |
| 500+ | $0.331 |
| 1000+ | $0.324 |
| 2500+ | $0.317 |
| 5000+ | $0.311 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNYC228STT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel33AC0760RL
Cut Tape33AC0760
Product RangeNYC222
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current-
On State RMS Current1.5A
Thyristor Case StyleSOT-223
No. of Pins4Pins
Peak Non Repetitive Surge Current-
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingSurface Mount
Product RangeNYC222
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
-
Thyristor Case Style
SOT-223
Peak Non Repetitive Surge Current
-
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
200µA
On State RMS Current
1.5A
No. of Pins
4Pins
Holding Current Max
5mA
Operating Temperature Max
110°C
Product Range
NYC222
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
